Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM50-12-UDW-P5R | |
|---|---|
DigiKey Part Number | 179-SDM50-12-UDW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-12-UDW-P5R |
Description | AC-DC, 12 VDC, 4.16 A, SW, C8 DE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,030 | RM100.86400 | RM204,753.92 |
| Unit Price without VAT: | RM100.86400 |
|---|---|
| Unit Price with VAT: | RM110.95040 |





