5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM50-5-UD-P6

DigiKey Part Number
179-SDM50-5-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDM50-5-UD-P6
Description
AC-DC, 5 VDC, 9 A, SW, C8 DESK-T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
9A
Power (Watts)
45 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM186.05000RM186.05
5RM171.09800RM855.49
10RM165.03100RM1,650.31
35RM154.60343RM5,411.12
70RM149.12000RM10,438.40
105RM146.00248RM15,330.26
280RM138.72896RM38,844.11
Manufacturers Standard Package
Unit Price without VAT:RM186.05000
Unit Price with VAT:RM204.65500

Other Suppliers on DigiKey

81In Stock
Ships from WEC