Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI12-5-EBB-P5 | |
|---|---|
DigiKey Part Number | 179-SMI12-5-EBB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-5-EBB-P5 |
Description | AC-DC, 5 VDC, 2 A, SW, MULTI-BLA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.76" L x 1.29" W x 1.91" H (70.0mm x 32.8mm x 48.5mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5-EB-P5 | Bel Power Solutions | 175 | 179-SWH15-5-EB-P5-ND | RM59.09000 | Parametric Equivalent |
| SWH15-5-EW-P5 | Bel Power Solutions | 0 | 179-SWH15-5-EW-P5-ND | RM51.34052 | Parametric Equivalent |
| SWH15-5B-EB-P5 | Bel Power Solutions | 129 | 179-SWH15-5B-EB-P5-ND | RM70.98000 | Parametric Equivalent |
| SWH15-5B-EW-P5 | Bel Power Solutions | 106 | 179-SWH15-5B-EW-P5-ND | RM74.89000 | Parametric Equivalent |
| SWI10B-5-EB-P5 | Bel Power Solutions | 2,465 | 179-SWI10B-5-EB-P5-ND | RM37.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | RM36.61966 | RM112,056.16 |
| Unit Price without VAT: | RM36.61966 |
|---|---|
| Unit Price with VAT: | RM40.28163 |










