


SMI18-12-V-P6 | |
|---|---|
DigiKey Part Number | 179-SMI18-12-V-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-12-V-P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-12-V-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.375 lb (170.1 g) |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.91000 | RM107.91 |
| 5 | RM99.24000 | RM496.20 |
| 10 | RM95.72000 | RM957.20 |
| 25 | RM91.25920 | RM2,281.48 |
| 60 | RM87.19033 | RM5,231.42 |
| 120 | RM84.09783 | RM10,091.74 |
| 300 | RM80.17737 | RM24,053.21 |
| Unit Price without VAT: | RM107.91000 |
|---|---|
| Unit Price with VAT: | RM118.70100 |

