
SMI5-5-N-I38 | |
|---|---|
DigiKey Part Number | 179-SMI5-5-N-I38-ND |
Manufacturer | |
Manufacturer Product Number | SMI5-5-N-I38 |
Description | AC-DC, 5 VDC, 1 A, SW, MULTI-BLA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 75mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cULus, FCC, PSE, UKCA |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM25.54860 | RM76,645.80 |
| Unit Price without VAT: | RM25.54860 |
|---|---|
| Unit Price with VAT: | RM28.10346 |

