
SMI6B-15-4-P5R | |
|---|---|
DigiKey Part Number | 179-SMI6B-15-4-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-15-4-P5R |
Description | AC/DC WALL MOUNT ADAPTER 15V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-15-4-P5R Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Output 15V | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 400mA | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.60000 | RM44.60 |
| 5 | RM41.01600 | RM205.08 |
| 10 | RM39.56300 | RM395.63 |
| 25 | RM37.71920 | RM942.98 |
| 50 | RM36.38180 | RM1,819.09 |
| 120 | RM34.76000 | RM4,171.20 |
| 360 | RM32.82625 | RM11,817.45 |
| 600 | RM31.96412 | RM19,178.47 |
| Unit Price without VAT: | RM44.60000 |
|---|---|
| Unit Price with VAT: | RM49.06000 |






