15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-15-V-P5

DigiKey Part Number
SMI6B-15-V-P5-ND
Manufacturer
Manufacturer Product Number
SMI6B-15-V-P5
Description
AC/DC WALL MOUNT ADAPTER 15V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-15-V-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
400mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Included)
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM46.49000RM46.49
5RM42.75600RM213.78
10RM41.23600RM412.36
25RM39.31480RM982.87
50RM37.92100RM1,896.05
120RM36.22958RM4,347.55
360RM34.21419RM12,317.11
600RM33.31585RM19,989.51
Manufacturers Standard Package
Unit Price without VAT:RM46.49000
Unit Price with VAT:RM51.13900