SMM6-6-4-MUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM27.44689
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM20.98824
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM31.02750
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM38.63720
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM53.89268
Datasheet
6V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM6-6-4-MUB

DigiKey Part Number
179-SMM6-6-4-MUB-ND
Manufacturer
Manufacturer Product Number
SMM6-6-4-MUB
Description
AC/DC WALL MOUNT ADAPTER 6V 6W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM6-6-4-MUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
6V
Current - Output (Max)
1A
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
980RM51.34138RM50,314.55
Unit Price without VAT:RM51.34138
Unit Price with VAT:RM56.47552