Image for SRBC-10F2A0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRBC-10F2A0G

DigiKey Part Number
179-SRBC-10F2A0G-ND
Manufacturer
Manufacturer Product Number
SRBC-10F2A0G
Description
DC DC CONVERTER 0.75-3.63V 36W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 10A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
SRBC-10F2A0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.