
SSQE48T15033-NAB0G | |
|---|---|
DigiKey Part Number | SSQE48T15033-NAB0G-ND |
Manufacturer | |
Manufacturer Product Number | SSQE48T15033-NAB0G |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM293.89000 | RM293.89 |
| 5 | RM282.97000 | RM1,414.85 |
| 10 | RM278.37300 | RM2,783.73 |
| 25 | RM272.40280 | RM6,810.07 |
| 50 | RM267.96520 | RM13,398.26 |
| 100 | RM263.59530 | RM26,359.53 |
| Unit Price without VAT: | RM293.89000 |
|---|---|
| Unit Price with VAT: | RM323.27900 |


