
SWH15-12-NW-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-12-NW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-12-NW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-12-NW-P5 Models |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 70.9" (1.80m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 12V | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Current - Output (Max) 1A | Approval Agency cULus, FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-12-NB-P5 | Bel Power Solutions | 119 | 179-SWH15-12-NB-P5-ND | RM62.13000 | Parametric Equivalent |
| PEAMW12NA-12-B1 | TT Electronics/Power Partners Inc. | 138 | 3989-PEAMW12NA-12-B1-ND | RM47.32000 | Parametric Equivalent |
| PEAW12NA-12-B1 | TT Electronics/Power Partners Inc. | 137 | 3989-PEAW12NA-12-B1-ND | RM41.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.04000 | RM66.04 |
| 5 | RM60.73600 | RM303.68 |
| 10 | RM58.58200 | RM585.82 |
| 25 | RM55.85160 | RM1,396.29 |
| 50 | RM53.87080 | RM2,693.54 |
| 112 | RM51.65402 | RM5,785.25 |
| 336 | RM48.78039 | RM16,390.21 |
| 560 | RM47.49918 | RM26,599.54 |
| Unit Price without VAT: | RM66.04000 |
|---|---|
| Unit Price with VAT: | RM72.64400 |

