SWH15-5-EW-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM47.81236
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM58.15345
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM61.55996
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH15-5-EW-P6

DigiKey Part Number
179-SWH15-5-EW-P6-ND
Manufacturer
Manufacturer Product Number
SWH15-5-EW-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWH15-5-EW-P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial)
Packaging
Bulk
Efficiency
78.7%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm)
Voltage - Output
5V
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
60335-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-EB-P6Bel Power Solutions0179-SWH15-5-EB-P6-NDRM47.81236Parametric Equivalent
SWH15-5B-EB-P6Bel Power Solutions0179-SWH15-5B-EB-P6-NDRM58.15345Parametric Equivalent
SWH15-5B-EW-P6Bel Power Solutions0179-SWH15-5B-EW-P6-NDRM61.55996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,912RM51.34052RM149,503.59
Unit Price without VAT:RM51.34052
Unit Price with VAT:RM56.47457