Parametric Equivalent

SWH24-15-EB-ST | |
|---|---|
DigiKey Part Number | 179-SWH24-15-EB-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-15-EB-ST |
Description | AC/DC WALL MOUNT ADAPTER 15V 23W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 85.96% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm) | |
Approval Agency | CE | |
Standard Number | 60335-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | RM48.87694 | RM24,633.98 |
| Unit Price without VAT: | RM48.87694 |
|---|---|
| Unit Price with VAT: | RM53.76463 |


