Parametric Equivalent

SWH24-24-NW-ST | |
|---|---|
DigiKey Part Number | 179-SWH24-24-NW-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-24-NW-ST |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 86.2% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | RM44.57125 | RM134,783.46 |
| Unit Price without VAT: | RM44.57125 |
|---|---|
| Unit Price with VAT: | RM49.02838 |


