SWH24-8-NW-ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM47.79236
Datasheet
8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH24-8-NW-ST

DigiKey Part Number
179-SWH24-8-NW-ST-ND
Manufacturer
Manufacturer Product Number
SWH24-8-NW-ST
Description
AC/DC WALL MOUNT ADAPTER 8V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
8V
Current - Output (Max)
2.5A
Power (Watts)
20 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
85.47%
Operating Temperature
0°C ~ 40°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm)
Approval Agency
FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,024RM46.78750RM141,485.40
Unit Price without VAT:RM46.78750
Unit Price with VAT:RM51.46625