Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10-12-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI10-12-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI10-12-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 10W |
Customer Reference | |
Detailed Description | 12V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, IEC |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 1A | Weight 0.212 lb (96.16 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-12-EB-P5 | Bel Power Solutions | 89 | 179-SWH15-12-EB-P5-ND | RM63.16000 | Parametric Equivalent |
| SWH15-12-EW-P5 | Bel Power Solutions | 208 | 179-SWH15-12-EW-P5-ND | RM67.11000 | Parametric Equivalent |
| SWI10B-12-EB-P5 | Bel Power Solutions | 0 | 179-SWI10B-12-EB-P5-ND | RM26.58269 | Parametric Equivalent |
| SWI10B-12-EW-P5 | Bel Power Solutions | 0 | 179-SWI10B-12-EW-P5-ND | RM29.56335 | Parametric Equivalent |
| SWI12-12-E-P5 | Bel Power Solutions | 500 | 179-SWI12-12-E-P5-ND | RM66.87000 | Parametric Equivalent |










