SWI10-5-E-P6R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM41.56580
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM41.56700
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM49.93134
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM49.84100
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM26.71123
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM27.48256
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM52.58514
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM56.20718
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM55.01682
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM55.01682
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10-5-E-P6R

DigiKey Part Number
SWI10-5-E-P6R-ND
Manufacturer
Manufacturer Product Number
SWI10-5-E-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1
Weight
0.212 lb (96.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes