Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10B-5-NW-P7 | |
|---|---|
DigiKey Part Number | 179-SWI10B-5-NW-P7-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-NW-P7 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-NW-P7 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm) |
Voltage - Output 5V | Approval Agency cULus, FCC |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI18-5-N-P7 | Bel Power Solutions | 0 | SMI18-5-N-P7-ND | RM72.08355 | Parametric Equivalent |
| SWI10B-5-NB-P7 | Bel Power Solutions | 0 | 179-SWI10B-5-NB-P7-ND | RM27.73846 | Parametric Equivalent |
| SWI18-5-N-P7 | Bel Power Solutions | 0 | 179-SWI18-5-N-P7-ND | RM61.07332 | Parametric Equivalent |
| SWM12-5-NV-P7 | Bel Power Solutions | 0 | 179-SWM12-5-NV-P7-ND | RM63.26320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | RM28.71173 | RM13,781.63 |
| Unit Price without VAT: | RM28.71173 |
|---|---|
| Unit Price with VAT: | RM31.58290 |





