Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI12B-12-NW-P10 | |
|---|---|
DigiKey Part Number | 179-SWI12B-12-NW-P10-ND |
Manufacturer | |
Manufacturer Product Number | SWI12B-12-NW-P10 |
Description | AC-DC, 12 VDC, 1A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) |
Voltage - Output 12V | Approval Agency cULus, FCC, LPS |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI12B-12-N-P10 | Bel Power Solutions | 0 | 179-SWI12B-12-N-P10-ND | RM35.64638 | Parametric Equivalent |
| SWI12B-12-N-P5 | Bel Power Solutions | 0 | 179-SWI12B-12-N-P5-ND | RM35.64638 | Parametric Equivalent |
| SWI12B-12-NW-P5 | Bel Power Solutions | 0 | 179-SWI12B-12-NW-P5-ND | RM36.49800 | Parametric Equivalent |
| PEAMW12NA-12-B1 | TT Electronics/Power Partners Inc. | 138 | 3989-PEAMW12NA-12-B1-ND | RM47.32000 | Parametric Equivalent |
| PEAW12NA-12-B1 | TT Electronics/Power Partners Inc. | 137 | 3989-PEAW12NA-12-B1-ND | RM41.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM40.75610 | RM122,268.30 |
| Unit Price without VAT: | RM40.75610 |
|---|---|
| Unit Price with VAT: | RM44.83171 |



