
SWI12B-5-N-P5R | |
|---|---|
DigiKey Part Number | 179-SWI12B-5-N-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI12B-5-N-P5R |
Description | AC-DC, 5 VDC, 2 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) |
Voltage - Output 5V | Approval Agency cULus, FCC, LPS |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM38.20124 | RM114,603.72 |
| Unit Price without VAT: | RM38.20124 |
|---|---|
| Unit Price with VAT: | RM42.02136 |

