Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6S-2F-Y-TR DC5

DigiKey Part Number
39-G6S-2F-Y-TRDC5TR-ND - Tape & Reel (TR)
39-G6S-2F-Y-TRDC5CT-ND - Cut Tape (CT)
39-G6S-2F-Y-TRDC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6S-2F-Y-TR DC5
Description
RELAY TELECOM DPDT 2A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6S-2F-Y-TR DC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.95000RM13.95
10RM12.54900RM125.49
25RM11.96960RM299.24
50RM11.69940RM584.97
100RM11.39250RM1,139.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM12.76235RM5,104.94
800RM9.96190RM7,969.52
Manufacturers Standard Package
Unit Price without VAT:RM13.95000
Unit Price with VAT:RM15.34500