
SWI25-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI25-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI25-24-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 25W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI25-24-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | |
Approval Agency | EN, FCC, SIQ, TUV | |
Standard Number | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.28000 | RM92.28 |
| 5 | RM84.87600 | RM424.38 |
| 10 | RM81.86400 | RM818.64 |
| 25 | RM78.04600 | RM1,951.15 |
| 50 | RM75.27840 | RM3,763.92 |
| 100 | RM72.60830 | RM7,260.83 |
| 250 | RM69.22344 | RM17,305.86 |
| 500 | RM66.76814 | RM33,384.07 |
| Unit Price without VAT: | RM92.28000 |
|---|---|
| Unit Price with VAT: | RM101.50800 |


