SWI5-12-EW-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM27.25184
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM25.00110
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM57.18020

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM32.89663

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM22.54263
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM34.82813

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM24.26875
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM45.86581
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM45.86581
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: RM46.77827
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-12-EW-P6

DigiKey Part Number
179-SWI5-12-EW-P6-ND
Manufacturer
Manufacturer Product Number
SWI5-12-EW-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-12-EW-P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
80.9%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)
Voltage - Output
12V
Approval Agency
CE
Current - Output (Max)
500mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI6B-12-E-P6Bel Power Solutions0SMI6B-12-E-P6-NDRM27.25184Parametric Equivalent
SWI5-12-E-P6Bel Power Solutions0SWI5-12-E-P6-NDRM25.00110Parametric Equivalent
SWI6-12-E-P11Bel Power Solutions0179-SWI6-12-E-P11-NDRM57.18020Parametric Equivalent
SWI6D-12-E-P11Bel Power Solutions0179-SWI6D-12-E-P11-NDRM32.89663Parametric Equivalent
SWI6D-12-E-P6Bel Power Solutions0179-SWI6D-12-E-P6-NDRM22.54263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3,000RM22.68959RM68,068.77
Unit Price without VAT:RM22.68959
Unit Price with VAT:RM24.95855