12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6-12-E-P5R

DigiKey Part Number
SWI6-12-E-P5R-ND
Manufacturer
Manufacturer Product Number
SWI6-12-E-P5R
Description
AC/DC WALL MNT ADAPTER 12V 7.2W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6-12-E-P5R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.05" L x 1.10" W x 2.36" H (52.0mm x 28.0mm x 60.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, EN, IEC
Voltage - Output
12V
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
600mA
Weight
0.212 lb (96.16 g)
Power (Watts)
7.2 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
500RM46.77828RM23,389.14
Unit Price without VAT:RM46.77828
Unit Price with VAT:RM51.45611