Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6-5-N-P11 | |
|---|---|
DigiKey Part Number | 179-SWI6-5-N-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-5-N-P11 |
Description | AC-DC, 5 VDC, 1.5 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) |
Voltage - Output 5V | Approval Agency cULus, FCC, LPS |
Current - Output (Max) 1.5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 7.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5-NB-P6 | Bel Power Solutions | 0 | 179-SWH15-5-NB-P6-ND | RM47.02157 | Parametric Equivalent |
| SWH15-5-NW-P6 | Bel Power Solutions | 0 | 179-SWH15-5-NW-P6-ND | RM50.42807 | Parametric Equivalent |
| SWI10B-5-NB-P6 | Bel Power Solutions | 417 | 179-SWI10B-5-NB-P6-ND | RM35.51000 | Parametric Equivalent |
| SWI10B-5-NW-P6 | Bel Power Solutions | 0 | 179-SWI10B-5-NW-P6-ND | RM28.71173 | Parametric Equivalent |
| SWI12B-5-N-P6 | Bel Power Solutions | 0 | 179-SWI12B-5-N-P6-ND | RM38.20124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM54.62534 | RM54,625.34 |
| Unit Price without VAT: | RM54.62534 |
|---|---|
| Unit Price with VAT: | RM60.08787 |







