SWI6D-5-E-P11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 64
Unit Price: RM28.87000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM34.82813

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM24.26875
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM33.56213

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM23.06113
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM35.36975

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM24.78475
Datasheet
New at DigiKey
Image for SWI6D-5-E-P11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6D-5-E-P11

DigiKey Part Number
179-SWI6D-5-E-P11-ND
Manufacturer
Manufacturer Product Number
SWI6D-5-E-P11
Description
AC-DC, 5 VDC, 1 A, SW, WALL-PLUG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Voltage - Output
5V
Approval Agency
CE, UKCA
Current - Output (Max)
1A
Standard Number
62368-1
Power (Watts)
5 W
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI6D-5-E-P6Bel Power Solutions64179-SWI6D-5-E-P6-NDRM28.87000Parametric Equivalent
SWI6D-5-EW-P11Bel Power Solutions0179-SWI6D-5-EW-P11-NDRM34.82813Parametric Equivalent
SWI6D-5-EW-P6Bel Power Solutions0179-SWI6D-5-EW-P6-NDRM24.26875Parametric Equivalent
SWI6D-5B-E-P11Bel Power Solutions0179-SWI6D-5B-E-P11-NDRM33.56213Parametric Equivalent
SWI6D-5B-E-P6Bel Power Solutions0179-SWI6D-5B-E-P6-NDRM23.06113Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
80RM32.89663RM2,631.73
Manufacturers Standard Package
Unit Price without VAT:RM32.89663
Unit Price with VAT:RM36.18629