Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6D-5B-NW-P11 | |
|---|---|
DigiKey Part Number | 179-SWI6D-5B-NW-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5B-NW-P11 |
Description | AC-DC, 5 VDC, 1.2 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 5V | Approval Agency cULus, FCC |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5B-N-P11 | Bel Power Solutions | 0 | 179-SWI6D-5B-N-P11-ND | RM69.10063 | Parametric Equivalent |
| SWI6D-5B-N-P6 | Bel Power Solutions | 0 | 179-SWI6D-5B-N-P6-ND | RM47.27975 | Parametric Equivalent |
| SWI6D-5B-NW-P6 | Bel Power Solutions | 0 | 179-SWI6D-5B-NW-P6-ND | RM50.87050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM35.00888 | RM2,800.71 |
| Unit Price without VAT: | RM35.00888 |
|---|---|
| Unit Price with VAT: | RM38.50977 |



