
SWM12-5-EV-P7 | |
|---|---|
DigiKey Part Number | 179-SWM12-5-EV-P7-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-5-EV-P7 |
Description | AC-DC, 5 VDC, 2.4 A, SW, WALL-PL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.09" L x 1.61" W x 1.81" H (53.0mm x 41.0mm x 46.0mm) |
Voltage - Output 5V | Approval Agency CE, TUV SUD |
Current - Output (Max) 2.4A | Standard Number 60601-1 |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | RM67.03468 | RM75,078.84 |
| Unit Price without VAT: | RM67.03468 |
|---|---|
| Unit Price with VAT: | RM73.73815 |

