Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM6-9-NV-P5 | |
|---|---|
DigiKey Part Number | SWM6-9-NV-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-9-NV-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm) |
Voltage - Output 9V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 660mA | Standard Number C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-9-N-P10 | Bel Power Solutions | 0 | 179-SWI6D-9-N-P10-ND | RM32.65463 | Parametric Equivalent |
| SWI6D-9-NW-P10 | Bel Power Solutions | 0 | 179-SWI6D-9-NW-P10-ND | RM34.46675 | Parametric Equivalent |
| SWM6-9-NH-P5 | Bel Power Solutions | 0 | SWM6-9-NH-P5-ND | RM43.73676 | Parametric Equivalent |
| SWI6-9-N-P5 | WEC | 3,101 | 2266-SWI6-9-N-P5-ND | RM54.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | RM43.73676 | RM48,985.17 |
| Unit Price without VAT: | RM43.73676 |
|---|---|
| Unit Price with VAT: | RM48.11044 |




