Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TET2500-12-086RA

DigiKey Part Number
179-3070-ND
Manufacturer
Manufacturer Product Number
TET2500-12-086RA
Description
AC/DC CONVERTER 12V 2436W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 300 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TET2500-12-086RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 180 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
203 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.3 kV
Efficiency
-
Operating Temperature
0°C ~ 45°C
Features
Adjustable Output, PFC, Standby Output
Mounting Type
Rack Mount
Size / Dimension
7.68" L x 3.39" W x 1.57" H (195.0mm x 86.0mm x 40.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,406.52000RM3,406.52
3RM3,204.86333RM9,614.59
5RM3,127.37600RM15,636.88
Manufacturers Standard Package
Unit Price without VAT:RM3,406.52000
Unit Price with VAT:RM3,747.17200