Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7805-500-SMT

DigiKey Part Number
V7805-500-SMT-ND
Manufacturer
Manufacturer Product Number
V7805-500-SMT
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
V7805-500-SMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.