


VMS-225-12 | |
|---|---|
DigiKey Part Number | 179-VMS-225-12-ND |
Manufacturer | |
Manufacturer Product Number | VMS-225-12 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-225-12 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, TUV, UL |
Voltage - Output 1 12V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM743.23000 | RM743.23 |
| 5 | RM707.85600 | RM3,539.28 |
| 10 | RM693.14600 | RM6,931.46 |
| 25 | RM674.17480 | RM16,854.37 |
| Unit Price without VAT: | RM743.23000 |
|---|---|
| Unit Price with VAT: | RM817.55300 |



