
VOF-260B-12 | |
|---|---|
DigiKey Part Number | 179-VOF-260B-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-12 |
Description | AC/DC CONVERTER 12V 260W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM391.28000 | RM391.28 |
| 5 | RM372.67600 | RM1,863.38 |
| 20 | RM357.34600 | RM7,146.92 |
| 40 | RM349.92325 | RM13,996.93 |
| 60 | RM345.65033 | RM20,739.02 |
| 100 | RM340.34350 | RM34,034.35 |
| Unit Price without VAT: | RM391.28000 |
|---|---|
| Unit Price with VAT: | RM430.40800 |

