
VSBU-120-D515 | |
|---|---|
DigiKey Part Number | VSBU-120-D515-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120-D515 |
Description | AC/DC CONVERTER 5V 15V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120-D515 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 80% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 260 VAC | Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) |
Voltage - Output 1 5V | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 2 15V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output 1 15 A | Minimum Load Required No |
Current - Output 2 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM558.82600 | RM22,353.04 |
| Unit Price without VAT: | RM558.82600 |
|---|---|
| Unit Price with VAT: | RM614.70860 |



