
VSK-S20-9U | |
|---|---|
DigiKey Part Number | 179-VSK-S20-9U-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S20-9U |
Description | AC/DC CONVERTER 9V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S20-9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |

