
1349A 0021000 | |
|---|---|
DigiKey Part Number | BEL2196-ND |
Manufacturer | |
Manufacturer Product Number | 1349A 0021000 |
Description | CABLE 5CON 18AWG/20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Red 18 AWG, 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/26; 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | CC-Link/LT | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 78% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM27.74146 | RM27,741.46 |
| Unit Price without VAT: | RM27.74146 |
|---|---|
| Unit Price with VAT: | RM30.51561 |

