
1386LP 0091000 | |
|---|---|
DigiKey Part Number | BEL7902-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1386LP 0091000 |
Description | CABLE 5COND 12/18/22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 (1 Pair Twisted) Conductor Multi-Conductor Cable White 12 AWG, 18 AWG, 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30; 19/25; 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 60°C | |
Usage | Automation and Lighting Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.67043 | RM10,670.43 |
| Unit Price without VAT: | RM10.67043 |
|---|---|
| Unit Price with VAT: | RM11.73747 |


