1624R 0061000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Belden Inc.
In Stock: 0
Unit Price: RM3.14995
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5 Cable Blue 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624R 0061000

DigiKey Part Number
BEL1334-50-ND
Manufacturer
Manufacturer Product Number
1624R 0061000
Description
CABLE CAT5 8COND 24AWG BLUE 50'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5 Cable Blue 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Blue
Ratings
UL Style CMR
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE CAT5 8COND 24AWG BLU 1000'
In-Stock: 0
Unit Price: RM3,201.88000
CABLE CAT5 8COND 24AWG BLUE 100'
In-Stock: 0
Unit Price: RM671.38000