1694A 010Z1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 11,000
Unit Price: RM4.94450
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: RM6.19076
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM2,411.52000
Datasheet
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 010Z1000

DigiKey Part Number
135-1694A010Z1000-ND
Manufacturer
Manufacturer Product Number
1694A 010Z1000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM4.96838RM4,968.38
Manufacturers Standard Package
Unit Price without VAT:RM4.96838
Unit Price with VAT:RM5.46522