
3084A T5U5000 | |
|---|---|
DigiKey Part Number | BEL3312-5000-ND |
Manufacturer | |
Manufacturer Product Number | 3084A T5U5000 |
Description | MULTI-PAIR 4COND 22/24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG, 24 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 20201 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34; 19/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.280" (7.11mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | RM17.26545 | RM86,327.25 |
| Unit Price without VAT: | RM17.26545 |
|---|---|
| Unit Price with VAT: | RM18.99200 |


