
3092T 0105000 | |
|---|---|
DigiKey Part Number | BEL3320-5000-ND |
Manufacturer | |
Manufacturer Product Number | 3092T 0105000 |
Description | CABLE COAXIAL RG-6 18AWG 5000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 5000.0' (1524.00m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 5000.0' (1524.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | Flame Retardant, Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.178" (4.52mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM14.93802 | RM74,690.10 |
| Unit Price without VAT: | RM14.93802 |
|---|---|
| Unit Price with VAT: | RM16.43182 |

