12 AWG Hook-Up Wire 65/30 Black 300V 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34412 0103000

DigiKey Part Number
BEL4692-3000-ND
Manufacturer
Manufacturer Product Number
34412 0103000
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 300V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Jacket (Insulation) Thickness
0.051" (1.30mm)
Length
3000' (914.4m)
Voltage
300V
Operating Temperature
-30°C ~ 105°C
Jacket Color
Ratings
UL Style 3191
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
3,000RM7.35523RM22,065.69
Manufacturers Standard Package
Unit Price without VAT:RM7.35523
Unit Price with VAT:RM8.09075