
39116 0021000 | |
|---|---|
DigiKey Part Number | BEL3840-1000-ND |
Manufacturer | |
Manufacturer Product Number | 39116 0021000 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | RM7.22309 | RM7,223.09 |
| Unit Price without VAT: | RM7.22309 |
|---|---|
| Unit Price with VAT: | RM7.94540 |

