16 AWG Hook-Up Wire 26/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39116 0041000

DigiKey Part Number
BEL3841-1000-ND
Manufacturer
Manufacturer Product Number
39116 0041000
Description
HOOK-UP STRND 16AWG YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
1,000RM7.22309RM7,223.09
Manufacturers Standard Package
Unit Price without VAT:RM7.22309
Unit Price with VAT:RM7.94540