
39120 010100 | |
|---|---|
DigiKey Part Number | BEL3575-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 010100 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | RM6.88600 | RM688.60 |
| 200 | RM6.55010 | RM1,310.02 |
| 300 | RM6.35990 | RM1,907.97 |
| 500 | RM6.12692 | RM3,063.46 |
| 700 | RM5.97731 | RM4,184.12 |
| 1,000 | RM5.82194 | RM5,821.94 |
| Unit Price without VAT: | RM6.88600 |
|---|---|
| Unit Price with VAT: | RM7.57460 |

