24 AWG Hook-Up Wire 7/32 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39124 003100

DigiKey Part Number
BEL3589-100-ND
Manufacturer
Manufacturer Product Number
39124 003100
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.048" (1.22mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Feet
Check for Additional Incoming Stock
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
100RM4.98330RM498.33
200RM4.74100RM948.20
300RM4.60400RM1,381.20
500RM4.43600RM2,218.00
700RM4.32813RM3,029.69
1,000RM4.21615RM4,216.15
Manufacturers Standard Package
Unit Price without VAT:RM4.98330
Unit Price with VAT:RM5.48163