
4855R N3U10000 | |
|---|---|
DigiKey Part Number | 135-4855RN3U10000-ND |
Manufacturer | |
Manufacturer Product Number | 4855R N3U10000 |
Description | CABLE COAXIAL RG-59 23AWG 10000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 10000' (3048.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 10000' (3048.00m) | |
Jacket Color | Green | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM4.78907 | RM47,890.70 |
| Unit Price without VAT: | RM4.78907 |
|---|---|
| Unit Price with VAT: | RM5.26798 |

