2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300FE 008500

DigiKey Part Number
BEL1268-500-ND
135-5300FE008500-DS-ND
Manufacturer
Manufacturer Product Number
5300FE 008500
Description
CABLE 2COND 18AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,725
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM4.89000RM4.89
5RM4.35800RM21.79
10RM4.14900RM41.49
25RM3.89120RM97.28
50RM3.70440RM185.22
100RM3.52590RM352.59
Spool
QuantityUnit PriceExt Price
500RM1.73320RM866.60
1,000RM1.64830RM1,648.30
1,500RM1.60022RM2,400.33
2,500RM1.54130RM3,853.25
3,500RM1.52880RM5,350.80
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900
Alternate Length
CABLE 2COND 18AWG GRAY SHLD 50'
In-Stock: 29
Unit Price: RM107.33000
CABLE 2COND 18AWG GRAY SHLD 100'
In-Stock: 10
Unit Price: RM197.20000
CABLE 2CON 18AWG GRAY SHLD 1000'
In-Stock: 38
Unit Price: RM1,699.52000