
539945 0101000 | |
|---|---|
DigiKey Part Number | BEL8269-1000-ND |
Manufacturer | |
Manufacturer Product Number | 539945 0101000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (2) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (2) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE), Polypropylene (PP) | |
Dielectric Diameter | 0.059" (1.50mm), 0.180" (4.57mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.66860 | RM2,668.60 |
| 2,000 | RM2.56451 | RM5,129.02 |
| Unit Price without VAT: | RM2.66860 |
|---|---|
| Unit Price with VAT: | RM2.93546 |

