
5503FE 0081000 | |
|---|---|
DigiKey Part Number | BEL8360-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5503FE 0081000 |
Description | CABLE 5CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.17449 | RM1,174.49 |
| 2,000 | RM1.11669 | RM2,233.38 |
| 3,000 | RM1.08397 | RM3,251.91 |
| 5,000 | RM1.06246 | RM5,312.30 |
| Unit Price without VAT: | RM1.17449 |
|---|---|
| Unit Price with VAT: | RM1.29194 |


